|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TEMD5010
Manufacturer Part #:

TEMD5010X01

Manufacturer:

Description:
Photodiodes SMD TVIEW 5 2MM2-E4
Mouser Online Catalog Page 217, Mouser Online Catalog
PDF Page 217, PDF Catalog Page
TEMD5010X01 Datasheet TEMD5010X01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: PIN Photodiodes
Mounting Style: SMD/SMT
Peak Wavelength: 940 nm
Dark Current: 2 nA
Vr - Reverse Voltage: 60 V
Rise Time: 100 ns
Fall Time: 100 ns
Half Intensity Angle Degrees: 65 deg
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: TEMD
If - Forward Current: 50 mA
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Packaging: Reel
Pd - Power Dissipation: 215 mW
Photocurrent: 55 uA
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6192AESA+ Voltage References 4,238
BPW 34 S-Z Photodiodes 59,231
VBPW34S Photodiodes 11,750
TEMD5080X01 Photodiodes 277
DM3D-SF Memory Card Connectors 7,225
ASI4UE-G1-ST Sensor Interface 957
LT P4SG-V1AB-36-F-Z Standard LEDs - SMD 4,331
VEMD6010X01 Photodiodes 4,252
84953-9 FFC & FPC Connectors 6,618
Real Time Availability
Stock:
93,502 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.68
10:
$1.06
100:
$0.848
500:
$0.636
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.562
$0.55
$0.529
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 172922853 176825080 115506145 126916482 144949695 151682008 188616614 100429581 150426793 151136975 195346910 109277047 146259450 142336017 179002910