Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TEFD4300F
Manufacturer Part #:

TEFD4300F

Manufacturer:

Description: Photodiodes 60V 215mW 20Deg PIN Photodiode
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 60 V
Maximum Dark Current: 3 nA
Peak Wavelength: 950 nm
Rise Time: 100 ns
Fall Time: 100 ns
Half Intensity Angle Degrees: 20 deg
Package / Case: T-1
Dark Current: 0.15 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Photocurrent: 17 uA
Power Dissipation: 215 mW
Part # Aliases: TSAL4400 TSUS4300 VSLB3940
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,642 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.58
  25: $0.51
  100: $0.44
  250: $0.38
  500: $0.32
  1,000: $0.24
  5,000: $0.21
  10,000: $0.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
SFH 7773
Ambient Light Sensors Amb / Prox Sensor w/ 850nm I ...
OSRAM Opto Semiconductors
1: $1.39
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
VSLB3940
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.36
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SFH 229 FA
Photodiodes PHOTODIODE T1 (3mm)
OSRAM Opto Semiconductors
1: $0.92
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
VBPW34FAS
Photodiodes 60V 215mW 65Deg
Vishay Semiconductors
1: $0.71
TEFD4300
Photodiodes 60V 215mW 20Deg PIN Photodiode
Vishay Semiconductors
1: $0.70
VSLY5850
Infrared Emitters High Speed Emitter 5V 190mW 850n ...
Vishay Semiconductors
1: $0.93
OP999
Photodiodes Narrow Rcvng Angle 935nm
Optek
1: $0.90
TSAL4400
Infrared Emitters High Power 940nm 5 Volt 35mW 25 ...
Vishay Semiconductors
1: $0.55
VEMD2020X01
Photodiodes PIN Photo Diode
Vishay Semiconductors
1: $0.79
TSUS4300
Infrared Emitters 5V 20mW 950nm 16 Deg
Vishay Semiconductors
1: $0.22
TEFT4300
Phototransistors 70V 100mW 925nm
Vishay Semiconductors
1: $0.67
EL-PD204-6B
Photodiodes PIN Photodiode
Everlight
1: $0.23
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29


This product is also available in:
151136975 151136975 139619083 150426793 150426793 151682008 151682008 100429581 100429581