Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TEFD4300
Manufacturer Part #:

TEFD4300

Manufacturer:

Description: Photodiodes 60V 215mW 20Deg PIN Photodiode
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 202, Mouser Enhanced Catalog
PDF Page 202, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 60 V
Maximum Dark Current: 3 nA
Peak Wavelength: 950 nm
Rise Time: 100 ns
Fall Time: 100 ns
Half Intensity Angle Degrees: 20 deg
Package / Case: T-1
Dark Current: 0.15 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Photocurrent: 17 uA
Power Dissipation: 215 mW
Part # Aliases: TSAL4400 TSUS4300 VSLB3940
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,295 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.58
  25: $0.51
  100: $0.44
  250: $0.38
  500: $0.32
  1,000: $0.24
  5,000: $0.21
  10,000: $0.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
TPS2041BDBVR
Power Switch ICs - USB Sgl Ch Crnt-Ltd Pwr Dist Sw
Texas Instruments
1: $1.25
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
SFH 3100 F
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.55
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
VSLB3940
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.36
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
SFH 229
Photodiodes PHOTODIODE T1 (3mm)
OSRAM Opto Semiconductors
1: $0.92
OP999
Photodiodes Narrow Rcvng Angle 935nm
Optek
1: $0.90
BPW85C
Phototransistors NPN Phototransistor 70V 100mW 850 ...
Vishay Semiconductors
1: $0.38
TEPT5700
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.66
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
TEFD4300F
Photodiodes 60V 215mW 20Deg PIN Photodiode
Vishay Semiconductors
1: $0.70


This product is also available in:
151682008 100429581 100429581 151682008 150426793 150426793 151136975 139619083 151136975