|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TCST1230
Manufacturer Part #:

TCST1230

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output 3mm Gap 950nm
Mouser Online Catalog Page 219, Mouser Online Catalog
PDF Page 219, PDF Catalog Page
TCST1230 Datasheet TCST1230 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 2.8 mm
Brand: Vishay Semiconductors
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 70 V
Maximum Collector Current: 100 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Tube
Fall Time: 10 us
If - Forward Current: 60 mA
Number of Channels: 1
Output Type: Phototransistor
Pd - Power Dissipation: 250 mW
Rise Time: 15 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 4800
Wavelength: 950 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP3304NUTG TVS Diode Arrays 2,261
30310-6002HB Headers & Wire Housings 14,072
1RWHT Switch Bezels / Switch Caps 9,253
SR1712F-0204-20F0A-N9-N Rotary Switches 345
TL1105SPF250Q Tactile Switches 8,768
ABL-18.432MHZ-B2 Crystals 302
FJN3314RTA Bipolar Transistors - Pre-Biased 11,931
271-100K-RC Metal Film Resistors - Through Hole 204,110
271-330-RC Metal Film Resistors - Through Hole 50,487
Real Time Availability
Stock:
3,791 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.17
10:
$0.738
100:
$0.59
500:
$0.442
$0.413
$0.391
$0.382
$0.368
$0.353

To add to a project, please Log In.

121159121 146259450 144949695 151682008 115506145 126916482 142336017 151136975 195346910