Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TCST1202
Manufacturer Part #:

TCST1202

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3.1 mm
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 70 V
Maximum Collector Current: 2 mA
Forward Current: 60 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Power Dissipation: 250 mW
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 1020
Wavelength: 950 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,392 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  10: $1.17
  100: $0.96
  250: $0.80
  500: $0.70
  1,000: $0.56
  2,000: $0.521
  5,000: $0.506

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62125DSGT
Switching Converters, Regulators & Controllers 3V- ...
Texas Instruments
1: $2.43
430BOOST-TMP006
Temperature Sensor Development Tools TMP006 Booste ...
Texas Instruments
1: $26.69
VOM618A-3T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.43
ESW227M035AG4AA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Kemet
1: $0.47
ESH335M050AC3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.17
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
TCST1103
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.30
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
TLC551CP
Timers & Support Products CMOS
Texas Instruments
1: $1.47
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
AT89S51-24PU
8-bit Microcontrollers - MCU 4kB Flash 128B RAM 33 ...
Atmel
1: $1.40
TCRT5000
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.98
1591LSFLBK
Enclosures, Boxes, & Cases 3.3 X 2.2 X 1.4 BLK
Hammond Manufacturing
1: $3.73
PNM-5250L-R
Microphones 2.2kOhm x 6mm
PUI Audio
1: $2.70
10-11-2163
Headers & Wire Housings CRIMP TERM HSG 16P high pr ...
Molex
1: $0.66


151136975 151136975 151682008 151682008