|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TCRT5000
Manufacturer Part #:

TCRT5000

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output 12mm Sense 950nm
Mouser Online Catalog Page 219, Mouser Online Catalog
PDF Page 219, PDF Catalog Page
TCRT5000 Datasheet TCRT5000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Sensing Distance: 0.2 mm to 15 mm
Collector- Emitter Voltage VCEO Max: 70 V
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Packaging: Tube
If - Forward Current: 60 mA
Number of Channels: 1
Output Type: Phototransistor
Sensing Method: Reflective
Factory Pack Quantity: 4500
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 5 V
Wavelength: 950 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,027
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,214
CNY70 Optical Switches, Reflective, Phototransistor Output 2,344
TCRT1000 Optical Switches, Reflective, Phototransistor Output 3,424
QRE1113GR Optical Switches, Reflective, Phototransistor Output 21,865
TCRT5000L Optical Switches, Reflective, Phototransistor Output 4,312
GP2S700HCP Optical Switches, Reflective, Phototransistor Output 3,843
LTR-4206 Phototransistors 5,846
OPB608C Optical Switches, Reflective, Phototransistor Output 102
Real Time Availability
Stock:
7,129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$0.758
100:
$0.606
500:
$0.454
$0.424
$0.402
$0.393
$0.378
$0.363

To add to a project, please Log In.

121159121 146259450 142336017 151136975 195346910 115506145 126916482 144949695 151682008