Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TCPT1300
Manufacturer Part #:

TCPT1300X01

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Transmissive Optical Sensor
Silverlight Page 204, Mouser Enhanced Catalog
PDF Page 204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3 mm
Aperture Width: 0.3 mm
Collector- Emitter Voltage VCEO Max: 20 V
Maximum Collector Current: 20 mA
Forward Current: 25 mA
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Fall Time: 150 us
Power Dissipation: 75 mW
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 2000
Wavelength: 950 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,959 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.69
  10: $1.49
  100: $1.29
  250: $1.16
  500: $1.04
  1,000: $0.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.67
  5,000: $0.65
  10,000: $0.63
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCUT1300X01
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.85
MAX13081EESA+
RS-422/RS-485 Interface IC Full Duplex 250Kbps 5V ...
Maxim Integrated
1: $3.82
STP08CP05TTR
Counter Shift Registers Lo Vltg LoCurent Pwr 8B sh ...
STMicroelectronics
1: $1.91
BLM18EG221SN1D
EMI Filter Beads, Chokes & Arrays 220ohms GHz Gene ...
Murata Electronics
1: $0.38
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
51021-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.29
PESD1CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.39
TCST1103
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.30
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
43650-0315
Headers & Wire Housings VERT HEADER 3P TIN
Molex
1: $0.90
KSC343JLFG
Tactile Switches Gold 300Gf J-Lead
C&K Components
1: $0.63
LM8262MM/NOPB
Operational Amplifiers - Op Amps DUAL RRIO UNLIM C ...
Texas Instruments
1: $2.40
ZJYS81R5-2PL-51T-G01
Common Mode Filters / Chokes ZJYS81R5-2PL-51T-G01
TDK
1: $1.52
XF2J-1224-11A
FFC & FPC Connectors .5mm SlideLock 12Pin ZIF Sing ...
Omron Electronics
1: $1.55
MCP130T-315I/TT
Supervisory Circuits w/5K Pull-Up Low
Microchip Technology
1: $0.56
ATTINY24V-10SSU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.42
XF2J-1424-11A
FFC & FPC Connectors .5mm SlideLock 14Pin ZIF Sing ...
Omron Electronics
1: $1.72
796867-4
Pluggable Terminal Blocks 4 POS HDR VERTICAL
TE Connectivity / AMP
1: $1.11
132-2-0-502
Potentiometers 5K OHM 1-5/16" INDUSTRIAL POT
Vishay/Spectrol
1: $38.45
SA5.0CA
TVS Diodes - Transient Voltage Suppressors SA5.0CA ...
Littelfuse
1: $0.56


151136975 151136975 151682008 151682008