|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TCMT4600
Manufacturer Part #:

TCMT4600

Manufacturer:

Description:
Transistor Output Optocouplers Phototransistor Out Quad CTR 80-300%
Mouser Online Catalog Page 215, Mouser Online Catalog
PDF Page 215, PDF Catalog Page
TCMT4600 Datasheet TCMT4600 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Package / Case: SOP-16
Output Type: NPN Phototransistor
Number of Channels: 4 Channel
If - Forward Current: 60 mA
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Current: 50 mA
Isolation Voltage: 3750 Vrms
Maximum Collector Emitter Saturation Voltage: 0.3 V
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Configuration: 4 Channel
Current Transfer Ratio: 300 %
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2937IMP-3.3/NOPB LDO Voltage Regulators 7,042
LG R971-KN-1 Standard LEDs - SMD 182,718
TCMT1600 Transistor Output Optocouplers 9,748
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
ULN2803ADW Darlington Transistors 5,435
CRCW08051K00FKEA Thick Film Resistors - SMD 348,292
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,938
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,274
CRCW0805100RFKEA Thick Film Resistors - SMD 227,823
Real Time Availability
Stock:
576 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.31
10:
$1.52
100:
$1.19
500:
$0.96
$0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.858
$0.825
$0.793
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 197847692 151682008 146259450 141637413 147914401 151136975