|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TCMT4100
Manufacturer Part #:

TCMT4100

Manufacturer:

Description:
Transistor Output Optocouplers Phototransistor Out Quad CTR 50-600%
Mouser Online Catalog Page 215, Mouser Online Catalog
PDF Page 215, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Configuration: 4 Channel
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.3 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 600 %
Maximum Forward Diode Voltage: 1.6 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SOP-4
Packaging: Reel
Forward Current: 60 mA
Maximum Reverse Diode Voltage: 6 V
Number of Channels: 4 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P8X32A-Q44 32-bit Microcontrollers - MCU 2,468
C3216X7R1E106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,212
TCMT1100 Transistor Output Optocouplers 7,301
24LC256-I/SM EEPROM 2,331
MCP3208-CI/SL Analog to Digital Converters - ADC 1,643
BUK664R4-55C,118 MOSFET 3,736
NCV4274ADT33RKG LDO Voltage Regulators 5,997
S7051-42R Circuit Board Hardware - PCB 6,654
IRLR024PBF MOSFET 474
ECS-50-20-5PX-TR Crystals 1,548
Real Time Availability
Stock:
15,403 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.12
  10: $1.39
  100: $1.09
  500: $0.882
  1,000: $0.836
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.79
  4,000: $0.76
  10,000: $0.745
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121159121 197847692 146259450 141637413 147914401 151136975 151682008