Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TCMT1107
Manufacturer Part #:

TCMT1107

Manufacturer:

Description:
Transistor Output Optocouplers Phototransistor Out
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Configuration: 1 Channel
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.3 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 160 %
Maximum Forward Diode Voltage: 1.6 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SOP-4
Packaging: Reel
Forward Current: 60 mA
Maximum Reverse Diode Voltage: 6 V
Number of Channels: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MM60-52B1-E1-R650 PCI Express / PCI Connectors 15,970
BAV99 Diodes - General Purpose, Power, Switching 111,063
MURA120T3G Rectifiers 37,265
MMBT3906 Bipolar Transistors - BJT 159,424
TPS23753APWR Power Switch ICs - POE / LAN 4,064
B2100-13-F Schottky Diodes & Rectifiers 15,901
HD01-T Bridge Rectifiers 27,641
TPS23751PWP Power Switch ICs - POE / LAN 455
BAT54-7-F Schottky Diodes & Rectifiers 47,487
MMZ2012R150A EMI Filter Beads, Chips & Arrays 12,714
Real Time Availability
Stock:
7,395 Can Ship Immediately

On Order: 21000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.487
  100: $0.418
  250: $0.365
  500: $0.282
  1,000: $0.251
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.213
  6,000: $0.206
  12,000: $0.183
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


120226868 121159121 197847692 151682008 146259450 141637413 147914401 151136975