Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TCMD4000
Manufacturer Part #:

TCMD4000

Manufacturer:

Description:
Transistor Output Optocouplers Photodarlington Out Quad CTR >600%
Mouser Online Catalog Page 206, Mouser Online Catalog
PDF Page 206, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Configuration: 4 Channel
Input Type: DC
Maximum Collector Emitter Voltage: 35 V
Maximum Collector Emitter Saturation Voltage: 1 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 800 %
Maximum Forward Diode Voltage: 1.6 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 80 mA
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SOP-16
Packaging: Reel
Forward Current: 60 mA
Maximum Reverse Diode Voltage: 6 V
Number of Channels: 4 Channel
Output Device: Photodarlington
Output Type: DC
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2483BRWZ-REEL Digital Isolators 1,847
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 334,756
ADM3251EARWZ-REEL Digital Isolators 1,626
BSS138 MOSFET 203,965
BSS138BK,215 MOSFET 57,219
744212331 Common Mode Filters / Chokes 1,631
R1SE-0505-R Isolated DC/DC Converters 2,108
LD1085V50 LDO Voltage Regulators 1,340
CRCW1206100KFKEA Thick Film Resistors - SMD 176,203
M83-LML3M7N36-0000-000 Headers & Wire Housings 13
Real Time Availability
Stock:
6,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.52
  10: $1.66
  100: $1.46
  250: $1.33
  500: $1.06
  1,000: $0.993
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.861
  4,000: $0.828
  10,000: $0.795

To add to a project, please Log In.


120226868 121159121 197847692 151682008 141637413 147914401 146259450 151136975