Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TCLT1109
Manufacturer Part #:

TCLT1109

Manufacturer:

Description: Transistor Output Optocouplers Phototransistor Out Single CTR 200-400%
Silverlight Page 200, Mouser Enhanced Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.3 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 400 %
Maximum Forward Diode Voltage: 1.6 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SOP-5
Packaging: Reel
Maximum Reverse Diode Voltage: 6 V
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,866 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  10: $0.34
  100: $0.31
  250: $0.285
  500: $0.26
  1,000: $0.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.24
  6,000: $0.235
  12,000: $0.228
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1E475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.20
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
43045-1400
Headers & Wire Housings 14 CKT R/A HEADER
Molex
1: $2.53
CCM03-3001LFT R102
Memory Card Connectors Conn Smart Card Hinged 6Pin ...
C&K Components
1: $1.53
IS61LV25616AL-10TLI
SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v
ISSI
1: $5.38
V33MLA1206H
Varistors 33V 180A 500pF
Littelfuse
1: $0.69
KPJX-3S-S
DC Power Connectors 3P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.68
MAX6029ESA41+
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $2.89
LP2950ACDT-5.0G
Low Dropout Regulators - LDO 5V 100mA Low Power
ON Semiconductor
1: $0.84
MOV-10D470K
Varistors 2100pF 47volts 10%
Bourns
1: $0.18
MMSD4148T1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.20
SSL-LX5099GIW
Standard LEDs - Through Hole LED PMI
Lumex
1: $0.63
ABMM2-16.000MHZ-E2-T
Crystals +/-20PPM 16MHz
ABRACON
1: $1.16
RC0402FR-0722KL
Thick Film Resistors - SMD 22K OHM 1%
Yageo
10000: $0.00
RUEF160
Resettable Fuses 1.6A 30V 100A Imax
TE Connectivity / Raychem
1: $0.39
AB26TRB-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $0.51
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.38


141637413 120226868 151682008 151682008 141637413 151136975 151136975 150780387