Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-TCET1110
Manufacturer Part #:

TCET1110

Manufacturer:

Description: Transistor Output Optocouplers Phototransistor Out Single CTR > 50-600%
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.3 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 600 %
Maximum Forward Diode Voltage: 1.6 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 265 mW
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Package / Case: PDIP-4
Packaging: Tube
Maximum Reverse Diode Voltage: 6 V
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,840 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.34
  10: $0.31
  50: $0.293
  100: $0.27
  500: $0.22
  1,000: $0.213
  4,000: $0.205
  8,000: $0.20
  20,000: $0.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSMN3R8-100BS,118
MOSFET Std N-chanMOSFET
NXP Semiconductors
1: $1.95
TCJY337M006R0040
Tantalum Capacitors - Polymer SMD 330uF 20% 6.3 Vo ...
AVX
1: $4.38
TL431BIPK
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.71
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.50
MAX4619CUE+
Multiplexer Switch ICs 3Ch SPDT Low V Analog Switc ...
Maxim Integrated
1: $2.99
ULQ2003ADR
Transistors Darlington Darlington
Texas Instruments
1: $0.33
STTH3R06S
Rectifiers RECTIFIER
STMicroelectronics
1: $0.53
CRCW251230K0JNEG
Thick Film Resistors - SMD 1watt 30Kohms 5%
Vishay/Dale
1: $0.69
SN74ALVC14DR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.43
PS-562Q
Audio Indicators & Alerts WARBLE, 5-15VDC 100DB, 4 ...
Mallory Sonalert
1: $8.20
RC1206FR-0715KL
Thick Film Resistors - SMD 15K OHM 1%
Yageo
5000: $0.00
KUSBVX-BS1N-B30
USB Connectors VERT USB B-TYPE RECEPTACLE
Kycon
1: $0.96
EYP-05BE115
Thermal Cutoffs 115C .5A/250VAC THERMAL CUTOFF
Panasonic Electronic Components
1: $0.72
140-50S5-561J-RC
Ceramic Disc Capacitors 50V 560pF SL 5% Tol
Xicon
1: $0.14
1N6385-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.66
ECS-80-20-1X
Crystals 8MHz 20pF
ECS
1: $0.46
RN55C3321FRE6
Metal Film Resistors - Through Hole 1/10watt 3.32K ...
Vishay/Dale
1: $0.14
T350C475K025AS
Tantalum Capacitors - Solid Leaded 25volts 4.7uF 1 ...
Kemet
50: $1.00
RN55C3321FB14
Metal Film Resistors - Through Hole 1/10watt 3.32K ...
Vishay/Dale
1: $0.14
RN55C6651FB14
Metal Film Resistors - Through Hole 1/10watt 6.65K ...
Vishay/Dale
1: $0.14


151682008 141637413 141637413 151136975 151682008 151136975