Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-ST1200C14K0P
Manufacturer Part #:

ST1200C14K0P

Manufacturer:

Description:
SCR Modules 1650 Amp 1400 Volt 3080 Amp IT(RMS)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: SCR Modules
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
On-State RMS Current - It RMS: 3080 A
Non Repetitive On-State Current: 30500 A
Rated Repetitive Off-State Voltage VDRM: 1.4 kV
Off-State Leakage Current @ VDRM IDRM: 100 mA
On-State Voltage: 1.73 V
Holding Current Ih Max: 600 mA
Gate Trigger Voltage - Vgt: 3 V
Gate Trigger Current - Igt: 200 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Chassis
Package / Case: A-24 (K-PUK)
Breakover Current IBO Max: 32000 A
Circuit Type: SCR
Current Rating: 1.65 kA
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: VS-STxxxxC..K
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $353.43
  5: $319.77

To add to a project, please Log In.


This product is also available in:
174551776 147914401 156444364 156058099 171090662