Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SS8P2CLHM3
Manufacturer Part #:

SS8P2CLHM3/86A

Manufacturer:

Description: Schottky Diodes & Rectifiers 8.0 Amp 20 Volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 20 V
Forward Continuous Current: 8 A
Max Surge Current: 120 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.54 V at 4 A
Maximum Reverse Leakage Current: 300 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMPC (TO-277A)
Packaging: Reel
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 32 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.51
  50: $0.46
  100: $0.42
  500: $0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.265
  4,500: $0.24
  9,000: $0.231
  15,000: $0.219
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151622570 128056622 128056622