|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-SS12-E3
Manufacturer Part #:

SS12-E3/61T

Manufacturer:

Description:
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt
Mouser Online Catalog Page 683, Mouser Online Catalog
PDF Page 683, PDF Catalog Page
SS12-E3/61T Datasheet SS12-E3/61T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SMA (DO-214AC)
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 20 V
Vf - Forward Voltage: 0.5 V
Ifsm - Forward Surge Current: 40 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 200 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 1800
Part # Aliases: SS12-E3/5AT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,892
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,605
C0603C332F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,714
CRCW0805100KFKEA Thick Film Resistors - SMD 276,160
VJ0805V475MXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,440
VJ0805V684MXXTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,281
VJ0805Y334MXXTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,894
VJ0805A330GXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,724
VJ0805V224ZXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,068
VJ0805Y473JXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,622
Real Time Availability
Stock:
7,686 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.25
100:
$0.134
500:
$0.107
$0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.069
$0.062
$0.056
$0.052
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118405746 147914401 197847692 128056622