|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-SRP300G-E3
Manufacturer Part #:

SRP300G-E3/54

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 400 Volt 3.0A 150ns
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Switching Diodes
Mounting Style: Through Hole
Package / Case: DO-201AD-2
Peak Reverse Voltage: 400 V
Max Surge Current: 150 A
Configuration: Single
Recovery Time: 150 ns
Packaging: Reel
If - Forward Current: 3 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 1400
Vf - Forward Voltage: 1.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,453
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
ADXL345BCCZ-RL Accelerometers 5,748
V23105A5303A201 Low Signal Relays - PCB 6,337
SFH 4545 Infrared Emitters - High Power 58,288
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,411
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,277
L712AS DC Power Connectors 3,710
LM338T/NOPB Linear Voltage Regulators 6,032
Real Time Availability
Not Available
Pricing (USD)

1280566225-0814-4false