Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SRP100K-E3/51
Manufacturer Part #:

SRP100K-E3/51

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 800 Volt 1.0A 200ns
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant By Exemption Details
Product: Switching Diodes
Peak Reverse Voltage: 800 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Configuration: Single
Recovery Time: 200 ns
Forward Voltage Drop: 1.3 V
Mounting Style: Through Hole
Package / Case: DO-204AL-2
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,025 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3025 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  10: $0.11
  50: $0.10
  100: $0.09
  500: $0.069
  2,500: $0.062
  5,000: $0.061
  7,500: $0.052

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
DS18S20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
UHE1V222MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.69
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
ECQ-U2A334ML
Film Capacitors .33uF 275V 20%
Panasonic Electronic Components
1: $0.94
440LD47-R
Ceramic Disc Capacitors 4700pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $1.25
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
07HCP-3R3M-50
Fixed Inductors RF CHOKE 3.3uH 20%
Fastron
1: $0.80
N0118GA,412
SCRs SCR
NXP Semiconductors
1: $0.38
BF862,215
Transistors RF JFET JFET N-CH 20V 10MA
NXP Semiconductors
1: $0.53
4808-3000-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.28
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
K220J15C0GH53L2
Multilayer Ceramic Capacitors MLCC - Leaded .1LS 2 ...
Vishay/BC Components
1: $0.12
P6KE200A-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 20 ...
Vishay Semiconductors
1: $0.56
3352W-1-104LF
Trimmer Resistors - Through Hole 3/8"round 100Kohm ...
Bourns
1: $1.55
CL-120
Inrush Current Limiters 1.7 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67

128056622 1280566225-0711-25false