Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SML4742A-E3
Manufacturer Part #:

SML4742A-E3/61

Manufacturer:

Description: Zener Diodes 12 Volt 1.0W 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Zener Voltage: 12 V
Voltage Tolerance: 5 %
Zener Current: 21 mA
Power Dissipation: 1 W
Maximum Reverse Leakage Current: 5 uA
Maximum Zener Impedance: 9 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  50: $0.239
  100: $0.223
  500: $0.196
  900: $0.191
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $0.183
  3,600: $0.165
  5,400: $0.154
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SUM90P10-19L-E3
MOSFET 100V 90A 375W 19mohm @ 10V
Vishay/Siliconix
1: $4.86
SD1209T5-A1
Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vi ...
TDK
1: $1.87
SM8A27-E3/2D
TVS Diodes - Transient Voltage Suppressors 8W 27V ...
Vishay Semiconductors
1: $3.32
C0805C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
HSMF-C155
Standard LEDs - SMD Grn/HER Bi-Color
Avago Technologies
1: $0.28
MBRS240LT3G
Schottky Diodes & Rectifiers 2A 40V Low Vf
ON Semiconductor
1: $0.55
HSMC-C170
Standard LEDs - SMD Red Diffused 626nm 90mcd
Avago Technologies
1: $0.32
TAJB476K010RNJ
Tantalum Capacitors - Solid SMD 10volts 47uF 10%
AVX
1: $0.56
SKHHLUA010
Tactile Switches 6.0x6.0x5.85mm 100gf
ALPS
1: $0.30
MF-SM030-2
Resettable Fuses 60Volts 40Amps Hold 0.3A Trip 0.6 ...
Bourns
1: $0.56
TPS3825-50DBVR
Supervisory Circuits Processor Sprvisry Circuits
Texas Instruments
1: $1.65
SG2524D
Voltage Mode PWM Controllers Reg Pulse-Width Modul ...
Texas Instruments
1: $1.17
BAV199LT1G
Diodes - General Purpose, Power, Switching 70V 215 ...
ON Semiconductor
1: $0.31
08051A331J4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
LM258AD
Operational Amplifiers - Op Amps Dual Operational ...
Texas Instruments
1: $0.50
BZG03C18TR3
Zener Diodes 18 Volt 600W 5%
Vishay
1: $0.31
BSS63
Transistors Bipolar - BJT PNP/ 100V/ 200mA
Fairchild Semiconductor
1: $0.08
T494B106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF CASE "B"
Kemet
1: $0.54
CRCW08052K00FKEA
Thick Film Resistors - SMD 1/8watt 2Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
ES1PA-E3/84A
Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.29

128056622 128056622