|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SMF24A
Manufacturer Part #:

SMF24A-GS08

Manufacturer:

Description:
ESD Suppressors 24 Volt 200 Watt 5%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Vesd - Voltage ESD Contact: 30 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Unidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 26.7 V
Clamping Voltage: 38.9 V
Cd - Diode Capacitance: 240 pF
Termination Style: SMD/SMT
Package / Case: DO-219AB
Pd - Power Dissipation: 200 W
Ipp - Peak Pulse Current: 5.1 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 24 V
Packaging: Reel
Series: SMF
Factory Pack Quantity: 3000
Working Voltage: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 22,422
598-8610-307F Standard LEDs - SMD 6,384
ATXMEGA128A3-AU 8-bit Microcontrollers - MCU 353
UCC27511DBVR Gate Drivers 8,647
DR331-513AE Common Mode Filters / Chokes 3,282
CRCW2512100RFKEG Thick Film Resistors - SMD 39,316
PMEG4010CEJ,115 Schottky Diodes & Rectifiers 11,693
SMF15A-E3-08 ESD Suppressors 14,310
MAX5715BAUD+ Digital to Analog Converters - DAC 879
CRCW25124K70FKEG Thick Film Resistors - SMD 4,134
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
ESD Suppressors 1000watt 24volt

139366338 118197562 1867094565-0514-4false