Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SMBJ10A-E3
Manufacturer Part #:

SMBJ10A-E3/52

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 600W 10V 5% Uni
Silverlight Page 715, Mouser Enhanced Catalog
PDF Page 715, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Unidirectional
Operating Voltage: 10 V
Breakdown Voltage: 11.1 V to 12.3 V
Clamping Voltage: 20.1 V
Peak Surge Current: 3.3 A
Series: SMBJ
Package / Case: DO-214AA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 3.94(Max) mm W x 4.57(Max) mm L
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Tradename: TransZorb
Part # Aliases: SMBJ10A-E3/5B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.278
  100: $0.131
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $0.131
  1,000: $0.101
  5,000: $0.084
  10,000: $0.076
  25,000: $0.071
  50,000: $0.063
  100,000: $0.062
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
ISO3086DW
RS-485 Interface IC Iso 5V Full & Half- Duplex RS- ...
Texas Instruments
1: $8.10
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
SN65HVD32DR
RS-485 Interface IC 3.3V Full-Duplex RS-485
Texas Instruments
1: $3.05
VC060305A150RP
Varistors 5.6V 0.1J Energy
AVX
1: $0.47
HLMP-1700
Standard LEDs - Through Hole Red Diffused 635nm 2. ...
Avago Technologies
1: $0.40
VC080512A250DP
Varistors 12V 0.1J Energy
AVX
1: $0.39
LM324DR2G
Operational Amplifiers - Op Amps 3-32V Quad 5mV VI ...
ON Semiconductor
1: $0.46
TAJB334K050RNJ
Tantalum Capacitors - Solid SMD 50volts 0.33uF 10%
AVX
1: $1.30
BTB24-600BRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.66
1.5KE250A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.91
BLM18PG181SN1D
EMI Filter Beads, Chokes & Arrays 0603 180 OHM
Murata Electronics
1: $0.33
0603YC104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.50
SMBJ5.0A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 5. ...
Vishay Semiconductors
1: $0.48
PR01000101203JR500
Metal Film Resistors - Through Hole 1watt 120Kohms ...
Vishay/BC Components
1: $0.16
0452005.MRL
Fuses 125V 5A
Littelfuse
1: $1.39
BFQ18A,115
Transistors RF Bipolar Small Signal NPN 18V 150mA ...
NXP Semiconductors
1: $0.79
EMVH350ARA331MKE0S
Aluminum Electrolytic Capacitors - SMD 35 Volts 33 ...
United Chemi-Con
1: $2.31
L103S102LF
Resistor Networks & Arrays 1K OHM 10 PIN 2% LOW C- ...
BI Technologies
1: $0.16
TL1105DF160Q
Tactile Switches 6.0X13MM 160G
E-Switch
1: $0.16


161402757 144442923 161402757 144442923 113705195 113705195