Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SMAJ85CA-E3
Manufacturer Part #:

SMAJ85CA-E3/61

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 400W 85V 5% Bi
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Bidirectional
Operating Voltage: 85 V
Breakdown Voltage: 94.4 V to 104 V
Clamping Voltage: 137 V
Peak Surge Current: 2.2 A
Series: SMAJ
Package / Case: DO-214AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 2.79(Max) mm W x 4.5(Max) mm L
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 400 W
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Tradename: TransZorb
Part # Aliases: SMAJ85CA-E3/5A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,780 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.264
  100: $0.125
  1,000: $0.096
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $0.096
  5,000: $0.079
  10,000: $0.072
  25,000: $0.067
  50,000: $0.06
  100,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
65846-006LF
Headers & Wire Housings HSG .100" POL 20POS.
FCI
1: $2.36
232-2601-00-0602
Test & Burn-In Sockets .1" INLINE ZIP STRIP Socket ...
3M Electronic Solutions Division
1: $34.15
9921 003100
Hook-up Wire 22AWG 1C PVC 100' SPOOL ORANGE
Belden Wire & Cable
1: $37.84
9921 013100
Hook-up Wire 22AWG 1C PVC 100' SPOOL DK BLUE
Belden Wire & Cable
1: $37.84
CRCW040221R5FKED
Thick Film Resistors - SMD 1/16watt 21.5ohms 1%
Vishay/Dale
1: $0.08
9921 001100
Hook-up Wire 22AWG 1C PVC 100' SPOOL BROWN
Belden Wire & Cable
1: $37.84


113705195 161402757 113705195 161402757 144442923 144442923