Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SMAJ5.0AHE3
Manufacturer Part #:

SMAJ5.0AHE3/61

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 400W 5.0V 5% Uni
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Unidirectional
Operating Voltage: 5 V
Breakdown Voltage: 6.4 V to 7.07 V
Clamping Voltage: 9.2 V
Peak Surge Current: 43.5 A
Series: SMAJ
Package / Case: DO-214AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 2.79 mm W x 4.5 mm L x 2.29 mm H
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 400 W
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Tradename: TransZorb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,725 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.332
  100: $0.18
  1,000: $0.135
Reel of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $0.135
  5,000: $0.116
  10,000: $0.109
  25,000: $0.10
  50,000: $0.096
  100,000: $0.092

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
MAX6748KA+T
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $2.97
TLC352ID
Comparator ICs Dual Differential
Texas Instruments
1: $1.56
ADC121S101CIMF/NOPB
Analog to Digital Converters - ADC SGL CHANNEL,0.5 ...
Texas Instruments
1: $3.42
TLC555QDRQ1
Timers & Support Products Automotive Catalog LinCM ...
Texas Instruments
1: $0.54
TJA1040T/VM,118
CAN Interface IC CAN 1MBd Power Down/ Standby 5V 8 ...
NXP Semiconductors
1: $0.75
CY14E256LA-SZ25XI
NVRAM 32Kb x8 4.5-5.5V NVSRAM
Cypress Semiconductor
1: $20.51
BC846B,215
Transistors Bipolar - BJT NPN GP 100MA 65V
NXP Semiconductors
1: $0.12
ZLLS2000TA
Schottky Diodes & Rectifiers 2A Low Leak Schottky
Diodes Inc. / Zetex
1: $0.78
06035A331J4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.13
SN74LVC244AQPWRQ1
Buffers & Line Drivers 8 Bit FET 5 V Bus Switch
Texas Instruments
1: $0.55
GCM188R71H223KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
SN74AHCT244QPWRQ1
Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 ...
Texas Instruments
1: $0.58
06035A471JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.12
06035C103K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.41
VLCF4018T-1R6N1R7-2
Fixed Inductors 1.6uH 1.7A 4x4x1.8mm
TDK
1: $0.77
RC1206FR-07750RL
Thick Film Resistors - SMD 750 OHM 1%
Yageo
5000: $0.00
RT0603BRD0710KL
Thin Film Resistors - SMD 10K ohm 0.1% 1/10W
Yageo
1: $0.60
TPSC107M010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 20% L ES ...
AVX
1: $1.75
BAV3004W-7-F
Rectifiers 300V 400mW
Diodes Inc.
1: $0.38


161402757 113705195 166226480 161402757 144442923 113705195 144442923