|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-SMAJ24A-E3
Manufacturer Part #:

SMAJ24A-E3/61

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 400W 24V 5% Uni
Mouser Online Catalog Page 795, Mouser Online Catalog
PDF Page 795, PDF Catalog Page
SMAJ24A-E3/61 Datasheet SMAJ24A-E3/61 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Package / Case: DO-214AC
Breakdown Voltage: 26.7 V to 29.5 V
Polarity: Unidirectional
Clamping Voltage: 38.9 V
Peak Surge Current: 10.3 A
Series: SMAJ
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Length: 4.5 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Tradename: TransZorb
Type: Transient Voltage Suppressors
Width: 2.79(Max) mm
Working Voltage: 24 V
Part # Aliases: SMAJ24A-E3/5A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
625-SMAJ24A-E3/5A SMAJ24A-E3/5A Reel In Stock $0.44 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5555165-1 Modular Connectors / Ethernet Connectors 9,414
640445-2 Headers & Wire Housings 48,601
C1206C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,732
5005 Circuit Board Hardware - PCB 10,707
5011 Circuit Board Hardware - PCB 54,298
CRCW12061K00FKEA Thick Film Resistors - SMD 159,699
5009 Circuit Board Hardware - PCB 36,793
C1206C104M5UACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,515
640454-5 Headers & Wire Housings 4,166
69190-202HLF Headers & Wire Housings 4,989
Real Time Availability
Stock:
2,456 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.258
100:
$0.122
$0.094
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.077
$0.071
$0.066
$0.059
$0.057
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126984204 118405746 120070634 123207567 125444392 144442923 147914401 176911793 195371018 107423608 110612497 114541104 114814902 121780097 124453219 128056622 175451368 187370463 113705195 119489652 125657718 130130482 156058099 119503065 131481643 137874187 155354749 181890626 197847692Alternative Packaging