|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



TVS Diodes - Transient Voltage Suppressors 8W 27V Unidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Polarity: Unidirectional
Breakdown Voltage: 27 V
Clamping Voltage: 40 V
Peak Surge Current: 75 A
Series: SM8A27
Package / Case: DO-218AB
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Height: 5 mm
Length: 13.7 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 6.6 kW
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Tradename: PAR
VendorNumber: 6135
Width: 8.7 mm
Working Voltage: 22 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product

Vishay Semiconductors

Manufacturer Part #:
TVS Diodes - Transient Voltage Suppressors 8.0W 27 Volt Unidir AEC-Q101 Qualified

128056622 113705195 144442923