Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SL44-E3
Manufacturer Part #:

SL44-E3/57T

Manufacturer:

Description: Schottky Diodes & Rectifiers 4.0 Amp 40 Volt
Silverlight Page 595, Mouser Enhanced Catalog
PDF Page 595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 40 V
Forward Continuous Current: 8 A
Max Surge Current: 150 A
Configuration: Single
Forward Voltage Drop: 0.5 V
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SMC (DO-214AB)
Packaging: Reel
Factory Pack Quantity: 850
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,565 Can Ship Immediately

On Order: 1700 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.42
  100: $0.333
  250: $0.272
  500: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 850
To purchase full reel, order in multiples of 850:
  850: $0.254
  1,000: $0.245
  2,000: $0.23
  5,000: $0.22
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1V226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.69
NA555DR
Timers & Support Products Prec Timers
Texas Instruments
1: $0.14
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
MC13892CJVL
PMIC Solutions 5/28V BCK/BST PMUIC
Freescale Semiconductor
1: $6.11
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
MAX6509HAUK+T
Board Mount Temperature Sensors Resistor-Prog Temp ...
Maxim Integrated
1: $1.68
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
TPS75833KTTT
Low Dropout Regulators - LDO 3-A 3.3-V LDO
Texas Instruments
1: $5.73
FDN302P
MOSFET SSOT-3 P-CH 2.5V
Fairchild Semiconductor
1: $0.45
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
TAJA106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $0.50
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
TLV70218DBVT
Low Dropout Regulators - LDO 300mALow IQLDO Reg
Texas Instruments
1: $0.33
TP07161
Power Transformers
ICE Components
1: $15.73
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay/Dale
1: $0.22
PMBT3904YS,115
Transistors Bipolar - BJT GENERAL PURPOSE TRANSIST ...
NXP Semiconductors
1: $0.32
744314650
Fixed Inductors Hi Curnt Pwr Inductr 6.5uH 20% 6A
Wurth Electronics
1: $3.60

128056622 128056622