|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SISS23DN-T1-GE3
Manufacturer Part #:

SISS23DN-T1-GE3

Manufacturer:

Description:
MOSFET -20V 4.5mOhm@4.5V -50A P-Ch G-III
Mouser Online Catalog Page 757, Mouser Online Catalog
PDF Page 757, PDF Catalog Page
SISS23DN-T1-GE3 Datasheet SISS23DN-T1-GE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: PowerPAK-1212-8
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: - 50 A
Rds On - Drain-Source Resistance: 4.5 mOhms
Vgs - Gate-Source Voltage: 8 V
Vgs th - Gate-Source Threshold Voltage: - 0.4 V to - 0.9 V
Qg - Gate Charge: 93 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 50 ns
Forward Transconductance - Min: 44 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 57 W
Rise Time: 50 ns
Series: SISxxxDN
Factory Pack Quantity: 3000
Tradename: TrenchFET Power MOSFET
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 45 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCR Voltage Regulators - Switching Regulators 6,477
BSH205G2R MOSFET 46,477
MPZ1608S601ATD25 EMI Filter Beads, Chips & Arrays 55,428
ERA-1AEB103C Thin Film Resistors - SMD 23,680
FT232RQ-REEL USB Interface IC 77,344
HW-USBN-2B Processor Accessories 510
PGB1010603MR ESD Suppressors 138,914
CSD25402Q3A MOSFET 37,073
V10P10-M3/86A Schottky Diodes & Rectifiers 37,814
F911A476MBA Tantalum Capacitors - Solid SMD 1,987
Real Time Availability
Stock:
5,893 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.678
100:
$0.514
500:
$0.437
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.317
$0.294
$0.283
$0.273
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176804016 101694386 118405746 197847692 139339470 166013482 170561219 124993488 146011559 147914401 154853507 101009433