|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SI2392DS-T1-GE3
Manufacturer Part #:

SI2392DS-T1-GE3

Manufacturer:

Description:
MOSFET 100V 126mOhm@10V 3.1A N-Ch MV T-FET
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 5 A
Rds On - Drain-Source Resistance: 135 mOhms
Vgs th - Gate-Source Threshold Voltage: 1.2 V to 3 V
Qg - Gate Charge: 5.2 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 5 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 68 ns
Series: SI2392DS
Factory Pack Quantity: 3000
Tradename: TrenchFET Power MOSFET
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 8 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

197847692 166013482