Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-SFH640-2
Manufacturer Part #:

SFH640-2

Manufacturer:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Configuration: 1 Channel
Input Type: DC
Maximum Collector Emitter Voltage: 300 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 5300 Vrms
Current Transfer Ratio: 125 %
Maximum Forward Diode Voltage: 1.5 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 300 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: PDIP-6
Packaging: Tube
Forward Current: 60 mA
Maximum Reverse Diode Voltage: 6 V
Number of Channels: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR123A Electronic Battery 52,048
282834-8 Barrier Terminal Blocks 816
PIC16F88-I/P 8-bit Microcontrollers - MCU 1,682
TAP106K050CCS Tantalum Capacitors - Solid Leaded 546
TCA785 Interface - Specialized 727
CL4490-1000-232 RF Modules 14
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 42,438
78F101J-RC Fixed Inductors 8,837
1935284 Fixed Terminal Blocks 88
TAP105K050SRW Tantalum Capacitors - Solid Leaded 427
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  10: $1.19
  100: $0.938
  500: $0.755
  1,000: $0.716
  2,000: $0.677
  4,000: $0.651
  10,000: $0.638
  24,000: Quote

To add to a project, please Log In.


121159121 146259450 151136975 141637413 147914401 151682008 197847692