|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-SFH618A-5
Manufacturer Part #:

SFH618A-5

Manufacturer:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 250-500%
Mouser Online Catalog Page 214, Mouser Online Catalog
PDF Page 214, PDF Catalog Page
SFH618A-5 Datasheet SFH618A-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Package / Case: DIP-4
Output Type: NPN Phototransistor
Number of Channels: 1 Channel
If - Forward Current: 60 mA
Maximum Collector Emitter Voltage: 55 V
Maximum Collector Current: 100 mA
Isolation Voltage: 5300 Vrms
Maximum Collector Emitter Saturation Voltage: 0.4 V
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 150 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Configuration: 1 Channel
Current Transfer Ratio: 500 %
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6B-1114P-US-DC5 General Purpose Relays 1,969
PB-12N23P-05Q Audio Indicators & Alerts 1,661
4610X-101-472LF Resistor Networks & Arrays 6,342
LM2940T-5.0/NOPB LDO Voltage Regulators 2,843
76SB04ST DIP Switches / SIP Switches 1,459
MAX538BCPA+ Digital to Analog Converters - DAC 121
LM324N Operational Amplifiers - Op Amps 9,175
MAX1247BEPE+ Analog to Digital Converters - ADC 34
4114R-1-181LF Resistor Networks & Arrays 1,370
3296Y-1-104 Trimmer Resistors - Through Hole 5
Real Time Availability
Stock:
25,190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
10:
$0.71
100:
$0.539
500:
$0.407
$0.367
$0.331
$0.326
$0.319

To add to a project, please Log In.

120226868 121159121 197847692 141637413 147914401 151136975 146259450 151682008