Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-SFH6156-3TX001
Manufacturer Part #:

SFH6156-3TX001

Manufacturer:

Description: Transistor Output Optocouplers Phototransistor Out Single CTR 100-200%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 5300 Vrms
Current Transfer Ratio: 200 %
Maximum Forward Diode Voltage: 1.65 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 100 mA
Maximum Power Dissipation: 150 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: PDIP-4 Gull Wing
Packaging: Reel
Maximum Reverse Diode Voltage: 6 V
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.44
  100: $0.35
  250: $0.32
  500: $0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.29
  2,000: $0.27
  5,000: $0.268
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TMS320F28035PAGS
32-bit Microcontrollers - MCU Piccolo Microcntrlr
Texas Instruments
1: $11.70
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
BTA41-600BRG
Triacs 40 Amp 600 Volt
STMicroelectronics
1: $4.29
TPS40210DGQR
Current Mode PWM Controllers Wide Input Rnge Crnt ...
Texas Instruments
1: $1.94
V23105A5303A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.48
AT17LV256-10PU
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP ...
Atmel
1: $8.96
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
STPS41H100CG
Schottky Diodes & Rectifiers 2X20 Amp 100 Volt
STMicroelectronics
1: $2.26
BTA16-600BWRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.18
SS26
Schottky Diodes & Rectifiers 2a/60V Schottky
Fairchild Semiconductor
1: $0.54
CB052E0105JBC
Film Capacitors 1.0UF 100V 5%
AVX
1: $1.80
STTH102A
Rectifiers 1.0 Amp 200 Volt
STMicroelectronics
1: $0.25
08053C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.94
11-03-0002
Hand Tools EXTRACTION TOOL
Molex
1: $15.12
ISO7220CDR
Isolator Interface IC Dual CH 2/0 25Mbps Dig Iso
Texas Instruments
1: $2.56
74LCX14MX
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.44
KA78L05ADTF
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.50
MICROSMD010F-2
Resettable Fuses .10A 30V 10A Imax
TE Connectivity / Raychem
1: $0.36


151136975 151136975 151682008 151682008 141637413 141637413