Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SD101C
Manufacturer Part #:

SD101C-TR

Manufacturer:

Description: Schottky Diodes & Rectifiers 40V 1mA T/R
Silverlight Page 600, Mouser Enhanced Catalog
PDF Page 600, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Schottky Diodes
Peak Reverse Voltage: 40 V
Forward Continuous Current: 0.03 A
Max Surge Current: 2 A
Configuration: Single
Forward Voltage Drop: 0.9 V at 0.015 A
Maximum Reverse Leakage Current: 0.2 uA at 30 V
Operating Temperature Range: + 125 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel
Factory Pack Quantity: 50000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33,947 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.066
  100: $0.056
  500: $0.049
  1,000: $0.047
  5,000: $0.045
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.042
  25,000: $0.039
  50,000: $0.037

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
SFH 484
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.61
PN2222ATFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
EA DOGM128E-6
LCD Graphic Display Modules & Accessories STN(+)-T ...
ELECTRONIC ASSEMBLY
1: $18.00
9-146278-0
Headers & Wire Housings 40 P HEADER TIN
TE Connectivity / AMP
1: $2.70
GP1A57HRJ00F
Optical Switches, Transmissive, Photo IC Output OP ...
Sharp Microelectronics
1: $1.58
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
SFH 310-2/3
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.67
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MV5437
Standard LEDs - Through Hole T-1 3/4 LED R/G DIFF ...
Everlight
1: $0.32
STX-3100-5N
Phone Connectors 3.5mm PCB STEREO BLK 5P W/SWITCH
Kycon
1: $1.84
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
SD5600-001
Photo IC Sensors Optoschmitt Detector TO-46 Metal ...
Honeywell
1: $4.67
74HC4050N,652
Buffers & Line Drivers HEX H/L LEVEL SHFTER
NXP Semiconductors
1: $1.21
PN2907ATFR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.10
EA LED55X46-G
LCD Graphic Display Modules & Accessories Y/G LED ...
ELECTRONIC ASSEMBLY
1: $4.16
TL1105AF160Q
Tactile Switches 6.0X5.0MM 160G
E-Switch
1: $0.24
294-30-RC
Carbon Film Resistors - Through Hole 30ohms 5%
Xicon
1: $0.30

128056622 1280566225-1199-36false