Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SBYV26C-E3
Manufacturer Part #:

SBYV26C-E3/54

Manufacturer:

Description: Rectifiers 600 Volt 1.0A 30ns 30 Amp IFSM
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 2.5 V
Recovery Time: 30 ns
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-204AL
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 5500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,451 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.19
  10: $0.173
  100: $0.148
  250: $0.131
  500: $0.113
  1,000: $0.104
  2,000: $0.101
  5,000: $0.099
Reel of 5500
To purchase full reel, order in multiples of 5500:
  5,500: $0.099

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
BYV26C-TR
Rectifiers 1 Amp 600 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.28
MC9S08QE8CTG
8-bit Microcontrollers - MCU 8KB FLASH; 512 RAM
Freescale Semiconductor
1: $2.11
LNK306PN
AC/DC Switching Converters 225mA MDCM 360mA CCM
Power Integrations
1: $1.48
BYV26E-TR
Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.34
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
C503B-GCN-CY0C0791
Standard LEDs - Through Hole Green Round LED
Cree, Inc.
1: $0.23
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.56
IRLS3036TRL7PP
MOSFET MOSFT 60V 300A 1.9mOhm 110nC LogLv7
International Rectifier
1: $6.75
MC34063AP
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.38
ECS-.327-12.5-13X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
FQN1N60CTA
MOSFET 600V NCH MOSFET
Fairchild Semiconductor
1: $0.40
140-50Z5-223M-RC
Ceramic Disc Capacitors 50V .022uF Z5U 20% Tol
Xicon
1: $0.16
140-100N5-101J-RC
Ceramic Disc Capacitors 100V 100pF NPO 5% Tol
Xicon
1: $0.18
140-50S5-221J-RC
Ceramic Disc Capacitors 50V 220pF SL 5% Tol
Xicon
1: $0.07
280-CR5-130-RC
Wirewound Resistors - Through Hole 130ohms 5% Tol
Xicon
1: $0.44
ELXV160ELL681MJ20S
Aluminum Electrolytic Capacitors - Leaded 680UF 16 ...
United Chemi-Con
1: $0.40

128056622 128056622