Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SA7.0A-E3
Manufacturer Part #:

SA7.0A-E3/54

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 500W 7.0V Unidirect
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Unidirectional
Operating Voltage: 7 V
Breakdown Voltage: 7.78 V to 8.6 V
Clamping Voltage: 12 V
Peak Surge Current: 41.7 A
Series: SA
Package / Case: DO-204AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 3.6 mm Dia. x 3.6 (Max) mm W x 7.6 mm L
Mounting Style: Axial
Packaging: Reel
Peak Pulse Power Dissipation: 500 W
Factory Pack Quantity: 4000
Termination Style: Axial
Tradename: TransZorb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,231 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.292
  100: $0.158
  1,000: $0.119
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.119
  5,000: $0.102
  10,000: $0.096
  25,000: $0.088
  50,000: $0.085
  100,000: $0.081

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVR1V471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Nichicon
1: $0.69
39-30-1020
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.81
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
C1206C104J3HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1 ...
Kemet
1: $2.01
SN74LVC2G125DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.30
1755516
Pluggable Terminal Blocks 5.00 2P HEADER 180D
Phoenix Contact
1: $0.54
Y16241K00000T9R
Metal Foil Resistors - SMD 1Kohms tcr0.2 0.01% .2w
Vishay Precision Group Foil Resistors
1: $13.65
TNPW040210K0BEED
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.33
TN0200K-T1-E3
MOSFET 20V 0.73A 0.35W 0.4ohm @ 4.5V
Vishay/Siliconix
1: $0.22
GCM188R72A104KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.50
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
C1210C475J3NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $1.02
TPS22945DCKR
Power Switch ICs - Power Distribution Low-Inp Vltg ...
Texas Instruments
1: $0.87
SA26ARLG
TVS Diodes - Transient Voltage Suppressors 26V 500 ...
ON Semiconductor
1: $0.41
CRCW121034K8FKEA
Thick Film Resistors - SMD 1/2watt 34.8Kohms 1%
Vishay/Dale
1: $0.47
CRCW121064K9FKEA
Thick Film Resistors - SMD 1/2watt 64.9Kohms 1%
Vishay/Dale
1: $0.47
RK73H2ETTD3572F
Thick Film Resistors - SMD 1/3watt 35.7Kohms 1%
KOA Speer
1: $0.30
SA16A
TVS Diodes - Transient Voltage Suppressors SA16A U ...
Littelfuse
1: $0.51
1N4750A-T
Zener Diodes 1W 27V
Diodes Inc.
1: $0.42


144442923 144442923 161402757 113705195 113705195 161402757