Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-SA22CA-E3/54
Manufacturer Part #:

SA22CA-E3/54

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 500W 22V Bidirect
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Bidirectional
Operating Voltage: 22 V
Breakdown Voltage: 24.4 V to 26.9 V
Clamping Voltage: 35.5 V
Peak Surge Current: 14.1 A
Series: SA
Package / Case: DO-204AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 3.6 mm Dia. x 3.6 (Max) mm W x 7.6 mm L
Mounting Style: Axial
Packaging: Reel
Peak Pulse Power Dissipation: 500 W
Factory Pack Quantity: 4000
Termination Style: Axial
Tradename: TransZorb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,254 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.341
  100: $0.185
  1,000: $0.138
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.138
  5,000: $0.12
  10,000: $0.111
  25,000: $0.102
  50,000: $0.099
  100,000: $0.094

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS8509IBDW
Analog to Digital Converters - ADC 16-Bit 250kHz C ...
Texas Instruments
1: $25.13
SI2319DS-T1-E3
MOSFET 40V 3.0A 1.25W 82 mohms @ 10V
Vishay/Siliconix
1: $0.84
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
OPA140AID
Operational Amplifiers - Op Amps 11MHzSgl SupplyLo ...
Texas Instruments
1: $4.27
TTL-232RG-VIP-WE
Cable Assemblies USB Embedded Serial Specifd Logic ...
FTDI
1: $19.45
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
TMS320VC5416PGE160
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $54.20
1452
RF Adapters - Between Series DBL W/RED BASE BNC F
Pomona Electronics
1: $13.79
HIN211EIAZ-T
RS-232 Interface IC RS232 5V 4D/5R 15KV 0.1UF CAP ...
Intersil
1: $2.20
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
BAT42-TAP
Schottky Diodes & Rectifiers 30 Volt 200mA 4.0 Amp ...
Vishay Semiconductors
1: $0.11
0471003.NRT1L
Fuses 125V 3A Time
Littelfuse
1: $0.77
SN74LVC14APWR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.16
DS1230AB-70+
NVRAM 256k Nonvolatile SRAM
Maxim Integrated
1: $14.38
PESD5V0S4UD,115
TVS Diode Arrays DIODE ARRAY ESD
NXP Semiconductors
1: $0.16
WAU12-200
Plug-In AC Adapters 120 to 12VAC 0.2A 4W
Triad Magnetics
1: $5.55
640445-4
Headers & Wire Housings FRCTN LK HDR STR 4P Square ...
TE Connectivity / AMP
1: $0.21
0471001.NRT1L
Fuses 125V 1A Time
Littelfuse
1: $0.77
SA22A-E3/54
TVS Diodes - Transient Voltage Suppressors 500W 22 ...
Vishay Semiconductors
1: $0.43


144442923 144442923 161402757 113705195 113705195 161402757