|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-S5J-E3
Manufacturer Part #:

S5J-E3/57T

Manufacturer:

Description:
Rectifiers 5.0 Amp 600 Volt
Mouser Online Catalog Page 682, Mouser Online Catalog
PDF Page 682, PDF Catalog Page
S5J-E3/57T Datasheet S5J-E3/57T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SMC
Vr - Reverse Voltage: 600 V
If - Forward Current: 5 A
Product: Standard Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 1.15 V
Max Surge Current: 100 A
Ir - Reverse Current: 10 uA
Recovery Time: 2500 ns
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 850
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0031.8201 Fuse Holder 17,790
87832-1420 Headers & Wire Housings 15,111
LIS33DE Accelerometers 2,925
USBLC6-4SC6 ESD Suppressors 8,331
BAT54S Schottky Diodes & Rectifiers 41,973
BSS138 MOSFET 120,540
FDD4141 MOSFET 6,116
TPS5450DDA Voltage Regulators - Switching Regulators 714
Real Time Availability
Stock:
3,614 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.321
100:
$0.238
500:
$0.202
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 850
To purchase full reel, order in multiples of 850:
850:
$0.156
$0.142
$0.133
$0.123
$0.117
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139229830 147914401 128056622 140881058 197847692 108607096 114541104