Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-S1D-E3
Manufacturer Part #:

S1D-E3/61T

Manufacturer:

Description: Rectifiers 1.0 Amp 200 Volt
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.1 V
Recovery Time: 1800 ns
Forward Continuous Current: 1 A
Max Surge Current: 40 A
Reverse Current IR: 1 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1800
Part # Aliases: S1D-E3/5AT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
348 Can Ship Immediately

On Order: 7200 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.12
  50: $0.10
  100: $0.09
  500: $0.07
  1,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $0.06
  4,500: $0.046
  6,000: $0.038
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
FPF2702MX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.41
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
1757475
Pluggable Terminal Blocks 5.00 2P HEADER 90DEG
Phoenix Contact
1: $0.53
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
PIC18F2550-I/SO
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
SR732ATTDR499F
Current Sense Resistors - SMD 0.499ohms 1% 100 PPM
KOA Speer
1: $0.30
GRM21BR71H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.12
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
08055C150KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15PF ...
AVX
1: $0.19
CC1206KKX5R8BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.06
CR1206-FX-2201ELF
Thick Film Resistors - SMD 2.2K 1%
Bourns
1: $0.05
CR1206-FX-1003ELF
Thick Film Resistors - SMD 100K 1%
Bourns
1: $0.05
CR1206-FX-1204ELF
Thick Film Resistors - SMD 1.2M 1%
Bourns
1: $0.05

128056622 128056622