Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-S07D
Manufacturer Part #:

S07D-GS08

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 0.7 Amp 200 Volt 1.8uS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant By Exemption Details
Product: Switching Diodes
Peak Reverse Voltage: 200 V
Forward Continuous Current: 1.5 A
Max Surge Current: 25 A
Configuration: Single
Recovery Time: 1800 ns
Forward Voltage Drop: 1.1 V
Mounting Style: SMD/SMT
Package / Case: DO-219AB-2
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 30000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-S07DGS18 S07D-GS18 REEL Non-Stocked $0.07 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,757 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.20
  10: $0.17
  100: $0.15
  500: $0.10
  1,000: $0.08
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.072
  6,000: $0.07
  15,000: $0.068

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRM-900-NT
RF Modules 900Mhz RF transceivr Transparent module
Linx Technologies
1: $28.31
REG1117-3.3/2K5
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.19
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
SIA456DJ-T1-GE3
MOSFET 200V 2.6A 19W 1.38ohm @ 4.5V
Vishay/Siliconix
1: $1.03
LD1085V50
Low Dropout Regulators - LDO 5.0V 3.0A Positive
STMicroelectronics
1: $0.80
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
CONREVSMA014-C08.5
RF Connectors RPSMA Fml Blkhd RMnt Crmp ORng 8.5" ...
Linx Technologies
1: $6.19
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
LICAL-TRC-MT
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $4.15
G5LE-14 DC3
General Purpose Relays Power PCB Relay
Omron Electronics
1: $1.44
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
M3216
Cable Mounting & Accessories LTCG PG-13 5 BLACK Wi ...
Heyco
1: $1.28
ANT-916-OC-LG-RPS
Antennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV
Linx Technologies
1: $9.71
SMAJ16A
TVS Diodes - Transient Voltage Suppressors 16volts ...
Bourns
1: $0.33
UVR1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
TAP106M025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 20%
AVX
1: $0.60
TAP226K025SCS
Tantalum Capacitors - Solid Leaded 25V 22uF 10%
AVX
1: $2.45
TVA1315-E3
Aluminum Electrolytic Capacitors - Leaded 500uF 50 ...
Vishay/Sprague
1: $4.51

128056622 128056622Alternative Packaging