|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-RS3J-E3
Manufacturer Part #:

RS3J-E3/57T

Manufacturer:

Description:
Rectifiers 3.0 Amp 600V 250ns
Mouser Online Catalog Page 682, Mouser Online Catalog
PDF Page 682, PDF Catalog Page
RS3J-E3/57T Datasheet RS3J-E3/57T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SMC-2
If - Forward Current: 3 A
Configuration: Single
Vf - Forward Voltage: 1.3 V
Max Surge Current: 100 A
Recovery Time: 250 ns
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 850
Part # Aliases: RS3J-E3/9AT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F380-GQ 8-bit Microcontrollers - MCU 3,337
LM2937IMP-3.3/NOPB LDO Voltage Regulators 6,626
SP0503BAHTG TVS Diode Arrays 18,271
TPSA156K010R1000 Tantalum Capacitors - Solid SMD 48,227
CD4066BE Analog Switch ICs 5,521
B360A-13-F Schottky Diodes & Rectifiers 13,624
EEV-FK1H102M Aluminum Electrolytic Capacitors - SMD 5,218
CRCW0805100RFKEA Thick Film Resistors - SMD 225,383
CRCW080522K0FKEA Thick Film Resistors - SMD 96,043
CRCW080510K0FKTA Thick Film Resistors - SMD 195,880
Real Time Availability
Stock:
788 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.371
100:
$0.231
500:
$0.207
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 850
To purchase full reel, order in multiples of 850:
850:
$0.156
$0.143
$0.134
$0.125
$0.115
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 139229830 128056622 140881058 197847692 114541104 147914401