Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-RS2G-E3
Manufacturer Part #:

RS2G-E3/52T

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 1.5 Amp 400V 150ns
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant By Exemption Details
Product: Switching Diodes
Peak Reverse Voltage: 400 V
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Configuration: Single
Recovery Time: 150 ns
Forward Voltage Drop: 1.3 V
Mounting Style: SMD/SMT
Package / Case: SMB-2
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 750
Part # Aliases: RS2G-E3/5BT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,091 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  50: $0.36
  100: $0.30
  500: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $0.24
  1,000: $0.192
  1,500: $0.163
  3,000: $0.143
  4,500: $0.122
  6,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM319R71H104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.23
SN74HC14QDRQ1
Inverters Auto Cat Hex Schmitt Trigger Inverters
Texas Instruments
1: $0.16
MMSZ5250B
Zener Diodes 20V 0.5W Zener
Fairchild Semiconductor
1: $0.26
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
H11AA1SM
Transistor Output Optocouplers MOT AC IN-TRANS OUT
Fairchild Semiconductor
1: $0.59
R46KI315050M2K
Film Capacitors 275volts 0.15uF 10%
Kemet
1: $0.48
SS15-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.18
290-100-RC
Thick Film Resistors - SMD 1/8WATT 100OHMS
Xicon
5000: $0.01
MRA4005T3G
Rectifiers 600V 1A Standard
ON Semiconductor
1: $0.28
515D107M025AA6AE3
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Vishay/Sprague
1: $0.26
C1206C473K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.18
T495D226M035ATE300
Tantalum Capacitors - Solid SMD 22uF 35V 20%
Kemet
1: $1.32
CRCW2010680RJNEF
Thick Film Resistors - SMD 3/4watt 680ohms 5%
Vishay/Dale
1: $0.33
CRCW120610K0JNEA
Thick Film Resistors - SMD 1/4watt 10Kohms 5%
Vishay/Dale
1: $0.09
MMBTA28-7-F
Transistors Darlington 80V 300mW
Diodes Inc.
1: $0.57
1N4148W-TP
Diodes - General Purpose, Power, Switching 300mA, ...
Micro Commercial Components (MCC)
1: $0.20
CRCW201047R0JNEF
Thick Film Resistors - SMD 3/4watt 47ohms 5%
Vishay/Dale
1: $0.33
B140-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.11
2N7002LT1G
MOSFET 60V 115mA N-Channel
ON Semiconductor
1: $0.15
SMBJ43CA
TVS Diodes - Transient Voltage Suppressors 43volts ...
Bourns
1: $0.34

128056622 128056622