|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-RS07J-GS18
Manufacturer Part #:

RS07J-GS18

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 600 Volt 0.7A 150ns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: DO-219AB-2
Peak Reverse Voltage: 600 V
Max Surge Current: 30 A
Configuration: Single
Recovery Time: 250 ns
Packaging: Reel
If - Forward Current: 1.4 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10000
Vf - Forward Voltage: 1.15 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-RS07J RS07J-GS08 Reel In Stock $0.44 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,996
LM2937IMP-3.3/NOPB LDO Voltage Regulators 7,031
NUP2105LT1G TVS Diode Arrays 34,324
DFLS1100-7 Schottky Diodes & Rectifiers 8,204
SBR10U200P5-13 Schottky Diodes & Rectifiers 4,993
TP0610K-T1-E3 MOSFET 20,643
CMDSH2-3 TR Schottky Diodes & Rectifiers 8,370
ASE-25.000MHZ-L-R-T Standard Clock Oscillators 1,586
Si8662ED-B-IS Digital Isolators 3,237
SN74LVC1G132DBVR Logic Gates 3,030
Real Time Availability
Stock:
13,913 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.292
100:
$0.181
500:
$0.163
$0.122
$0.112
$0.105
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.099
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110205640 197847692 128056622 147914401Alternative Packaging