Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-RS07J
Manufacturer Part #:

RS07J-GS08

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 600 Volt 0.7A 150ns
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant By Exemption Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Forward Continuous Current: 1.4 A
Max Surge Current: 30 A
Configuration: Single
Recovery Time: 250 ns
Forward Voltage Drop: 1.15 V
Mounting Style: SMD/SMT
Package / Case: DO-219AB-2
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 30000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-RS07J-GS18 RS07J-GS18 REEL 40,823 Can Ship Immediately $0.20 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27,223 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.20
  10: $0.17
  100: $0.15
  500: $0.12
  1,000: $0.115
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.109
  6,000: $0.101
  15,000: $0.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
SI2351DS-T1-E3
MOSFET 20V 3.0A 2.1W
Vishay/Siliconix
1: $0.53
LM2940IMP-12/NOPB
Low Dropout Regulators - LDO 1A LDO REG
Texas Instruments
1: $1.73
GCM188R72A104KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
Si8441AB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 1M 3/ ...
Silicon Labs
1: $1.80
ABS25-32.768KHz-6-1-T
Crystals 32.768KHz 6pF 10ppm -40C +85C
ABRACON
1: $0.95
UUX2A470MNL1GS
Aluminum Electrolytic Capacitors - SMD 100volts 47 ...
Nichicon
1: $0.48
LM4040CEX3-3.3+T
Voltage & Current References uPower Shunt V-Ref w/ ...
Maxim Integrated
1: $0.76
MMBTA42
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $0.05
BLM31PG330SN1L
EMI Filter Beads, Chokes & Arrays 1206 33 OHM
Murata Electronics
1: $0.52
SA555DT
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.34
DS1220AD-100+
NVRAM 16k Nonvolatile SRAM
Maxim Integrated
1: $17.32
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.09
BAT46W-V-GS18
Schottky Diodes & Rectifiers 100 Volt 150mA 750mA ...
Vishay Semiconductors
1: $0.11
PDZ7.5B,115
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.35
VLMB1300-GS08
Standard LEDs - SMD Blue Clear Non-Diff
Vishay Semiconductors
1: $0.11

128056622 128056622Alternative Packaging