Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-RGP10BE/16
Manufacturer Part #:

RGP10BE/16

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 1.0A 100 Volt 150ns
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: No
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Configuration: Single
Recovery Time: 150 ns
Forward Voltage Drop: 1.3 V
Maximum Reverse Leakage Current: 5 uA
Operating Temperature Range: - 65 C to + 175 C
Mounting Style: Through Hole
Package / Case: DO-204AL-2
Packaging: Ammo
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

128056622 1280566225-9999-4false