Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-PB5006-E3
Manufacturer Part #:

PB5006-E3/45

Manufacturer:

Description: Bridge Rectifiers 50 Amp 600 Volt Enhanced Power
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Forward Continuous Current: 4.5 A
Max Surge Current: 450 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
873 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.21
  10: $3.05
  100: $2.90
  250: $2.63
  500: $2.42
  1,000: $2.23
  2,000: $2.08
  5,000: $1.93
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2991S/NOPB
Low Dropout Regulators - LDO NEG LDO ADJ REG
Texas Instruments
1: $2.88
PB4006-E3/45
Bridge Rectifiers 40 Amp 600 Volt Enhanced Power
Vishay Semiconductors
1: $3.02
SFH6156-3
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.42
TPS40140RHHT
DC/DC Switching Controllers Stackbl 2Ch Multiph In ...
Texas Instruments
1: $6.48
UC2879DW
Soft Switching PWM Controllers Phase Shift Resonan ...
Texas Instruments
1: $10.80
C3D20060D
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $14.00
558-0201-007F
LED Panel Mount Indicators GREEN DIFFUSED 14in WIR ...
Dialight
1: $1.67
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
3266X-1-202LF
Trimmer Resistors - Through Hole 1/4" 2Kohms 10% S ...
Bourns
1: $4.52
SN74AHC08QPWRQ1
Logic Gates Quad 2 Input Pos AND Gate
Texas Instruments
1: $0.44
MBR20150CTTU
Schottky Diodes & Rectifiers 150V/20A
Fairchild Semiconductor
1: $1.11
ECW-F2W395JA
Film Capacitors 3.9UF 450VDC 5%
Panasonic Electronic Components
1: $2.46
P0544NLT
Transformers Audio & Signal XFMRS SM GATE DRIVE
Pulse
1: $3.03
HC9-1R5-R
Fixed Inductors 1.5uH 32A 2.27mOhms
Coiltronics / Cooper Bussmann
1: $2.59
BAT54LT1G
Schottky Diodes & Rectifiers 30V 200mW Single
ON Semiconductor
1: $0.19
350761-4
Pin & Socket Connectors 4 POS STD TAIL SOC
TE Connectivity / AMP
1: $0.62
JTN1AS-PA-F-DC15V
General Purpose Relays 1 Form A 15VDC Relay Sealed ...
Panasonic Electric Works
1: $4.01
LVR01R0150FE12
Wirewound Resistors - Through Hole .015ohms 1% 1wa ...
Vishay/Dale
1: $1.26
794285-1
Pin & Socket Connectors HDR SKT 1X04C VRT V2
TE Connectivity / AMP
1: $1.68
PA1005.050NLT
Transformers Audio & Signal XFMR ,CURRENT SENSE 1: ...
Pulse
1: $2.51

128056622 128056622 105898695