Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-PB4006-E3
Manufacturer Part #:

PB4006-E3/45

Manufacturer:

Description: Bridge Rectifiers 40 Amp 600 Volt Enhanced Power
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Forward Continuous Current: 4.4 A
Max Surge Current: 400 A
Forward Voltage Drop: 1.01 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
904 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.02
  10: $2.87
  100: $2.73
  250: $2.48
  500: $2.28
  1,000: $2.10
  2,000: $1.96
  5,000: $1.82
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACPL-C870-000E
Optically Isolated Amplifiers Precision Iso-Amp
Avago Technologies
1: $8.02
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $1.87
LM339APWR
Comparator ICs Quad Differential Comparator
Texas Instruments
1: $0.43
DN2540N8-G
MOSFET 400V 25Ohm
Supertex
1: $1.27
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
160105J63E-F
Film Capacitors 63V 1uF 5%
Cornell Dubilier
1: $1.50
EET-HC2W561LA
Aluminum Electrolytic Capacitors - Snap In 560UF 4 ...
Panasonic Electronic Components
1: $13.64
PB5006-E3/45
Bridge Rectifiers 50 Amp 600 Volt Enhanced Power
Vishay Semiconductors
1: $3.21
SN65LVDS31D
LVDS Interface IC Quad Hi-Spd Diff
Texas Instruments
1: $3.42
SN74LVC4245ADWR
Bus Transceivers Octal Bus Trncvr & 3.3-5V W/3-St ...
Texas Instruments
1: $1.05
UHN0J182MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.92
WSR5R2500FEA
Current Sense Resistors - SMD 5watts .25ohms 1%
Vishay/Dale
1: $3.67
NJW1302G
Transistors Bipolar - BJT 200W TO-3P PNP
ON Semiconductor
1: $2.55
8401
Standoffs & Spacers AL .500 M/F THRD
Keystone Electronics
1: $0.72
MC33078DR
High Speed Operational Amplifiers Dual Hi-Sp Lo-No ...
Texas Instruments
1: $0.80
S4025L
SCRs 25A 400V
Littelfuse
1: $2.20
OA334KE
Carbon Composition Resistors 1W 330K ohms 10%
Ohmite
1: $2.20
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
FNA41560
IGBT Transistors Smart Power Module Motion-SPM
Fairchild Semiconductor
1: $15.14

128056622 105898695 128056622