Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

P405W

Manufacturer:

Description: SCR Modules 1200 Volt 40 Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: SCR Modules
Non Repetitive On-State Current: 385 A
Breakover Current IBO Max: 400 A
Rated Repetitive Off-State Voltage VDRM: 1.2 kV
Off-State Leakage Current @ VDRM IDRM: 10 mA
On-State Voltage: 1.4 V
Holding Current (Ih Max): 130 mA
Gate Trigger Voltage (Vgt): 2 V
Gate Trigger Current (Igt): 60 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Chassis
Package / Case: PACE-PAK (D-19)
Circuit Type: Thyristors / Diodes
Current Rating: 40 A
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


This product is also available in:
000000001