|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-MURS340-E3
Manufacturer Part #:

MURS340-E3/57T

Manufacturer:

Description:
Rectifiers 3.0 Amp 400V 50ns
Mouser Online Catalog Page 682, Mouser Online Catalog
PDF Page 682, PDF Catalog Page
MURS340-E3/57T Datasheet MURS340-E3/57T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SMC
Vr - Reverse Voltage: 400 V
If - Forward Current: 4 A
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 1.28 V
Max Surge Current: 125 A
Ir - Reverse Current: 10 uA
Recovery Time: 50 ns
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 850
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1729018 Fixed Terminal Blocks 2,303
1778599 Pluggable Terminal Blocks 740
CR0805-FX-1002ELF Thick Film Resistors - SMD 180,447
ERJ-L1WKF50MU Current Sense Resistors - SMD 4,142
GSOT15C-E3-08 TVS Diode Arrays 18,760
T495X107K020ATE150 Tantalum Capacitors - Solid SMD 1,006
1778557 Pluggable Terminal Blocks 1,342
1844210 Pluggable Terminal Blocks 3,062
ECW-U2104V16 Film Capacitors 1,544
T495C106K025ATE450 Tantalum Capacitors - Solid SMD 951
Real Time Availability
Stock:
1,577 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.551
100:
$0.418
500:
$0.355
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 850
To purchase full reel, order in multiples of 850:
850:
$0.284
$0.258
$0.239
$0.23
$0.222
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 128056622 140881058 197847692 114541104 139229830 147914401