|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-MMSZ5235C-V
Manufacturer Part #:

MMSZ5235C-V-GS08

Manufacturer:

Description:
Zener Diodes 6.8 Volt 0.5W 2%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Vz - Zener Voltage: 6.8 V
Mounting Style: SMD/SMT
Package / Case: SOD-123
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: 0.05 %/C
Zz - Zener Impedance: 5 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: MMSZ52xx
Height: 1.25 mm
Ir - Reverse Current: 3 uA
Length: 2.85 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
Zener Diodes 6.8 Volt 0.5W 2%

1280566225-0713-58false