|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-MBRF1045-E3
Manufacturer Part #:

MBRF1045-E3/45

Manufacturer:

Description:
Schottky Diodes & Rectifiers 45 Volt 10A Single 150 Amp IFSM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-2 FP
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.84 V at 20 A
Ifsm - Forward Surge Current: 150 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 100 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,717
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,751
MAX2870ETJ+ Phase Locked Loops - PLL 685
BSC014N06NSATMA1 MOSFET 2,504
564R60GAS10 Ceramic Disc Capacitors 745
DLW5BTM142TQ2L Common Mode Filters / Chokes 3,461
PAM2421AECADJR Voltage Regulators - Switching Regulators 3,880
MOX-1-121005FE Thick Film Resistors - Through Hole 492
W57-XB7A4A10-5 Circuit Breakers 1,301
F1042-1SK D-Sub Tools & Hardware 316
Real Time Availability
Stock:
699 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 699 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.29
10:
$1.03
100:
$0.795
500:
$0.703
$0.555
$0.516
$0.49
$0.472
$0.444

To add to a project, please Log In.

128056622 197847692 118405746 147914401