Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MBRA120TRPBF

Manufacturer:

Description: Schottky Diodes & Rectifiers 1.0 Amp 20 Volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Peak Reverse Voltage: 20 V
Forward Continuous Current: 1 A
Max Surge Current: 310 A
Configuration: Single
Forward Voltage Drop: 0.52 V at 2 A
Maximum Reverse Leakage Current: 200 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMA (DO-214AC)
Packaging: Reel
Factory Pack Quantity: 7500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001